0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R0BB104

DigiKey Part Number
13-CC1206KFX7R0BB104TR-ND - Tape & Reel (TR)
13-CC1206KFX7R0BB104CT-ND - Cut Tape (CT)
13-CC1206KFX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX7R0BB104
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KFX7R0BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 608
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,29400 zł2,94 zł
500,20540 zł10,27 zł
1000,17880 zł17,88 zł
5000,13372 zł66,86 zł
1 0000,11982 zł119,82 zł
2 5000,10521 zł263,02 zł
5 0000,09642 zł482,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08495 zł849,50 zł
20 0000,07929 zł1 585,80 zł
30 0000,07646 zł2 293,80 zł
50 0000,07332 zł3 666,00 zł
70 0000,07148 zł5 003,60 zł
100 0000,06972 zł6 972,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł