HFJ14-E1G41ER-L12RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 57,87050 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 60,66242 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 66,08150 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 61,93408 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 67,79583 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 72,16433 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 69,48467 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 67,25183 zł
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 64,21794 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 60
Unit Price: 162,02000 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 160
Unit Price: 94,69000 zł
Datasheet
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ14-E1G41ER-L12RL

DigiKey Part Number
5843-HFJ14-E1G41ER-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJ14-E1G41ER-L12RL
Description
GIGABIT FASTJACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.543" (13.80mm)
Series
LED Color
Green - Yellow
Packaging
Tray
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
4
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJ14-1G01ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G01ER-L12RL-ND57,87050 złParametric Equivalent
HFJ14-1G11ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G11ER-L12RL-ND60,66242 złParametric Equivalent
HFJ14-1G16ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G16ER-L12RL-ND66,08150 złParametric Equivalent
HFJ14-1G41ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G41ER-L12RL-ND61,93408 złParametric Equivalent
HFJ14-1G46ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G46ER-L12RL-ND67,79583 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
12068,07233 zł8 168,68 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,07233 zł
Unit Price with VAT:83,72897 zł