HFJ14-1G01ER-L12RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 60,66242 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 66,08150 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 61,93408 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 67,79583 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 72,16433 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 69,48467 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 68,07233 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 67,25183 zł
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 64,21794 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 60
Unit Price: 162,02000 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 160
Unit Price: 94,69000 zł
Datasheet
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ14-1G01ER-L12RL

DigiKey Part Number
5843-HFJ14-1G01ER-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJ14-1G01ER-L12RL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.543" (13.80mm)
Manufacturer
HALO Electronics, Inc.
LED Color
Green - Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
4
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJ14-1G11ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G11ER-L12RL-ND60,66242 złParametric Equivalent
HFJ14-1G16ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G16ER-L12RL-ND66,08150 złParametric Equivalent
HFJ14-1G41ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G41ER-L12RL-ND61,93408 złParametric Equivalent
HFJ14-1G46ER-L12RLHALO Electronics, Inc.05843-HFJ14-1G46ER-L12RL-ND67,79583 złParametric Equivalent
HFJ14-E1G11ER-L12RLHALO Electronics, Inc.05843-HFJ14-E1G11ER-L12RL-ND72,16433 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
12057,87050 zł6 944,46 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,87050 zł
Unit Price with VAT:71,18072 zł