Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ14-1G11ER-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-1G11ER-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-1G11ER-L12RL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer HALO Electronics, Inc. | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-1G01ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G01ER-L12RL-ND | 57,87050 zł | Parametric Equivalent |
| HFJ14-1G16ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G16ER-L12RL-ND | 66,08150 zł | Parametric Equivalent |
| HFJ14-1G41ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G41ER-L12RL-ND | 61,93408 zł | Parametric Equivalent |
| HFJ14-1G46ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G46ER-L12RL-ND | 67,79583 zł | Parametric Equivalent |
| HFJ14-E1G11ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E1G11ER-L12RL-ND | 72,16433 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 60,66242 zł | 7 279,49 zł |
| Unit Price without VAT: | 60,66242 zł |
|---|---|
| Unit Price with VAT: | 74,61478 zł |





