Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ11-E1G46E-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E1G46E-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E1G46E-L21RL |
Description | 1G RJ45 W/MAG I-TEMP Y/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ11-1G01E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G01E-L21RL-ND | 15,40867 zł | Parametric Equivalent |
| HFJ11-1G41E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G41E-L21RL-ND | 15,40867 zł | Parametric Equivalent |
| HFJ11-1G46E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G46E-L21RL-ND | 16,74073 zł | Parametric Equivalent |
| HFJ11-E1G01E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-E1G01E-L21RL-ND | 17,73331 zł | Parametric Equivalent |
| HFJ11-E1G06E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-E1G06E-L21RL-ND | 18,90812 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 20,29452 zł | 10 553,15 zł |
| Unit Price without VAT: | 20,29452 zł |
|---|---|
| Unit Price with VAT: | 24,96226 zł |






