RJMG201K22170ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,72573 zł
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 10,12014 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 745
Unit Price: 32,82000 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 15,40867 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 15,40867 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 16,74073 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 17,73331 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 18,90812 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 19,02262 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 18,48592 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 17,73331 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 20,29452 zł
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG201K22170ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG201K22170ER

DigiKey Part Number
664-RJMG201K22170ER-ND
Manufacturer
Manufacturer Product Number
RJMG201K22170ER
Description
RJMG201K22170ER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG201K22170ER Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.49mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG201K21270CRAmphenol CS (Commercial Products)0664-RJMG201K21270CR-ND7,72573 złParametric Equivalent
RJMG201K21270ERAmphenol CS (Commercial Products)0664-RJMG201K21270ER-ND10,12014 złParametric Equivalent
7499111121AWürth Elektronik7451297-1070-5-ND32,82000 złParametric Equivalent
HFJ11-1G01E-L21RLHALO Electronics, Inc.05843-HFJ11-1G01E-L21RL-ND15,40867 złParametric Equivalent
HFJ11-1G41E-L21RLHALO Electronics, Inc.05843-HFJ11-1G41E-L21RL-ND15,40867 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
5 4009,76347 zł52 722,74 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76347 zł
Unit Price with VAT:12,00907 zł