Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG201K21270ER | |
|---|---|
DigiKey Part Number | 664-RJMG201K21270ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201K21270ER |
Description | RJMAG 1X1, 1000 BASE-T, WITH LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201K21270ER Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG201K21270CR | Amphenol CS (Commercial Products) | 0 | 664-RJMG201K21270CR-ND | 7,72573 zł | Parametric Equivalent |
| RJMG201K22170ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG201K22170ER-ND | 9,76347 zł | Parametric Equivalent |
| 7499111121A | Würth Elektronik | 745 | 1297-1070-5-ND | 32,82000 zł | Parametric Equivalent |
| HFJ11-1G01E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G01E-L21RL-ND | 15,40867 zł | Parametric Equivalent |
| HFJ11-1G41E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G41E-L21RL-ND | 15,40867 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 10,12014 zł | 54 648,76 zł |
| Unit Price without VAT: | 10,12014 zł |
|---|---|
| Unit Price with VAT: | 12,44777 zł |





