HFJ11-1G46E-L21RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 15,40867 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 15,40867 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 17,73331 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 18,90812 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 19,02262 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 18,48592 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 17,73331 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 20,29452 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 875
Unit Price: 32,82000 zł
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,72573 zł
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 10,12014 zł
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,76347 zł
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-1G46E-L21RL

DigiKey Part Number
5843-HFJ11-1G46E-L21RL-ND
Manufacturer
Manufacturer Product Number
HFJ11-1G46E-L21RL
Description
1G RJ45 W/MAG TAB-DW Y/G LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.537" (13.64mm)
Series
LED Color
Yellow - Green
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJ11-1G01E-L21RLHALO Electronics, Inc.05843-HFJ11-1G01E-L21RL-ND15,40867 złParametric Equivalent
HFJ11-1G41E-L21RLHALO Electronics, Inc.05843-HFJ11-1G41E-L21RL-ND15,40867 złParametric Equivalent
HFJ11-E1G01E-L21RLHALO Electronics, Inc.05843-HFJ11-E1G01E-L21RL-ND17,73331 złParametric Equivalent
HFJ11-E1G06E-L21RLHALO Electronics, Inc.05843-HFJ11-E1G06E-L21RL-ND18,90812 złParametric Equivalent
HFJ11-E1G11E-L21RLHALO Electronics, Inc.05843-HFJ11-E1G11E-L21RL-ND19,02262 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
52016,74073 zł8 705,18 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,74073 zł
Unit Price with VAT:20,59110 zł