
MP06734 | |
|---|---|
DigiKey Part Number | 5254-MP06734TR-ND - Tape & Reel (TR) 5254-MP06734CT-ND - Cut Tape (CT) 5254-MP06734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06734 |
Description | 32.7680KHZ GTXO-94L 3.3V CMOS TC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.102" W (3.28mm x 2.58mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 zł | 8,55 zł |
| 10 | 7,42900 zł | 74,29 zł |
| 25 | 7,02440 zł | 175,61 zł |
| 50 | 6,73300 zł | 336,65 zł |
| 100 | 6,45450 zł | 645,45 zł |
| 250 | 6,10408 zł | 1 526,02 zł |
| 500 | 5,85184 zł | 2 925,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,61019 zł | 5 610,19 zł |
| 2 000 | 5,37872 zł | 10 757,44 zł |
| 3 000 | 5,24787 zł | 15 743,61 zł |
| 5 000 | 5,08767 zł | 25 438,35 zł |
| 7 000 | 4,98489 zł | 34 894,23 zł |
| Unit Price without VAT: | 8,55000 zł |
|---|---|
| Unit Price with VAT: | 10,51650 zł |




