TSX-3225 32.0000MF10Z-AC0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 10 889
Unit Price: 3,77000 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 3,52516 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,39266 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 3,52516 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,30561 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 5,35304 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,86937 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20504 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83339 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83339 zł
Datasheet
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF10Z-AC0

DigiKey Part Number
TSX-322532.0000MF10Z-AC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF10Z-AC0
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF10Z-AC0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 32.0000MF10Z-AJ3EPSON10 889SER4233CT-ND3,77000 złSimilar
FA-20H 32.0000MF10P-AG3EPSON0FA-20H32.0000MF10P-AG3-ND3,52516 złSimilar
FA-20H 32.0000MF10Z-AJ0EPSON0FA-20H32.0000MF10Z-AJ0-ND1,39266 złSimilar
FA-20H 32.0000MF10Z-AJ3EPSON0FA-20H32.0000MF10Z-AJ3-ND3,52516 złSimilar
FA-20H 32.0000MF10Z-AJ5EPSON0FA-20H32.0000MF10Z-AJ5-ND1,30561 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,86937 zł869,37 zł
Manufacturers Standard Package
Unit Price without VAT:0,86937 zł
Unit Price with VAT:1,06933 zł