Direct
Upgrade

B41858C8188M000 | |
|---|---|
DigiKey Part Number | B41858C8188M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8188M000 |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8188M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.967 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C8188M000 | TDK | 141 | B41888C8188M000-ND | 5,35000 zł | Direct |
| ELXZ630ELL182MM40S | Chemi-Con | 3 | 565-2039-ND | 13,68000 zł | Upgrade |



