
B41888C8188M000 | |
|---|---|
DigiKey Part Number | B41888C8188M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C8188M000 |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C8188M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.708 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 zł | 5,35 zł |
| 10 | 5,32900 zł | 53,29 zł |
| 50 | 5,32080 zł | 266,04 zł |
| Unit Price without VAT: | 5,35000 zł |
|---|---|
| Unit Price with VAT: | 6,58050 zł |

