
ELXZ630ELL182MM40S | |
|---|---|
DigiKey Part Number | 565-2039-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL182MM40S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL182MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.926 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.21 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 zł | 13,68 zł |
| 10 | 9,24300 zł | 92,43 zł |
| 50 | 7,40500 zł | 370,25 zł |
| 250 | 6,20764 zł | 1 551,91 zł |
| 500 | 5,83082 zł | 2 915,41 zł |
| 1 000 | 5,51787 zł | 5 517,87 zł |
| 2 500 | 5,18414 zł | 12 960,35 zł |
| 5 000 | 4,98097 zł | 24 904,85 zł |
| Unit Price without VAT: | 13,68000 zł |
|---|---|
| Unit Price with VAT: | 16,82640 zł |

