Direct
Similar
Similar

DNLS160V-7 | |
|---|---|
DigiKey Part Number | DNLS160V-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNLS160V-7 |
Description | TRANS NPN 60V 1A SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 300 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4160V-7 | Diodes Incorporated | 156 | DSS4160VDICT-ND | 1,51000 zł | Direct |
| CMLT3820G TR PBFREE | Central Semiconductor Corp | 10 156 | 1514-CMLT3820GTRPBFREECT-ND | 3,52000 zł | Similar |
| PBSS4160V,115 | Nexperia USA Inc. | 2 289 | 1727-5746-1-ND | 1,69000 zł | Similar |




