
DSS4160V-7 | |
|---|---|
DigiKey Part Number | DSS4160VDITR-ND - Tape & Reel (TR) DSS4160VDICT-ND - Cut Tape (CT) DSS4160VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160V-7 |
Description | TRANS NPN 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160V-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLT3820G TR PBFREE | Central Semiconductor Corp | 10 156 | 1514-CMLT3820GTRPBFREECT-ND | 3,52000 zł | Similar |
| PBSS4160V,115 | Nexperia USA Inc. | 2 289 | 1727-5746-1-ND | 1,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 100 | 0,58420 zł | 58,42 zł |
| 500 | 0,43484 zł | 217,42 zł |
| 1 000 | 0,38655 zł | 386,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32508 zł | 975,24 zł |
| 6 000 | 0,29406 zł | 1 764,36 zł |
| 9 000 | 0,27825 zł | 2 504,25 zł |
| 15 000 | 0,26047 zł | 3 907,05 zł |
| 21 000 | 0,24994 zł | 5 248,74 zł |
| 30 000 | 0,23970 zł | 7 191,00 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |


