
PBSS4160V,115 | |
|---|---|
DigiKey Part Number | 1727-5746-2-ND - Tape & Reel (TR) 1727-5746-1-ND - Cut Tape (CT) 1727-5746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160V,115 |
Description | TRANS NPN 60V 0.9A SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 900 mA 220MHz 500 mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4160V,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 900 mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4160V-7 | Diodes Incorporated | 156 | DSS4160VDICT-ND | 1,51000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 100 | 0,65750 zł | 65,75 zł |
| 500 | 0,49238 zł | 246,19 zł |
| 1 000 | 0,43898 zł | 438,98 zł |
| 2 000 | 0,39397 zł | 787,94 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

