
2671/27WH-1000 | |
|---|---|
DigiKey Part Number | 2671/27WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/27WH-1000 |
Description | HOOK-UP STRND 27AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 27 AWG Hook-Up Wire 48/44 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 48/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12753 zł | 2 127,53 zł |
| Unit Price without VAT: | 2,12753 zł |
|---|---|
| Unit Price with VAT: | 2,61686 zł |




