
2671/27BK-1000 | |
|---|---|
DigiKey Part Number | 2671/27BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/27BK-1000 |
Description | HOOK-UP STRND 27AWG BLACK 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 27 AWG Hook-Up Wire 48/44 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 48/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 840,47000 zł | 3 840,47 zł |
| 2 | 3 649,51000 zł | 7 299,02 zł |
| 3 | 3 541,40333 zł | 10 624,21 zł |
| 5 | 3 408,81800 zł | 17 044,09 zł |
| 7 | 3 323,65429 zł | 23 265,58 zł |
| 10 | 3 235,16400 zł | 32 351,64 zł |
| Unit Price without VAT: | 3 840,47000 zł |
|---|---|
| Unit Price with VAT: | 4 723,77810 zł |




