
2671/27RD-1000 | |
|---|---|
DigiKey Part Number | 2671/27RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/27RD-1000 |
Description | HOOK-UP STRND 27AWG RED 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 27 AWG Hook-Up Wire 48/44 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 48/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 991,42000 zł | 2 991,42 zł |
| 2 | 2 843,17500 zł | 5 686,35 zł |
| 3 | 2 759,25333 zł | 8 277,76 zł |
| 5 | 2 656,35800 zł | 13 281,79 zł |
| 7 | 2 590,26000 zł | 18 131,82 zł |
| 10 | 2 521,58200 zł | 25 215,82 zł |
| Unit Price without VAT: | 2 991,42000 zł |
|---|---|
| Unit Price with VAT: | 3 679,44660 zł |




