185154K50RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58805 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 973
Unit Price: 6,89000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,48856 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,63774 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,63774 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,62845 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,62845 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,57889 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,57889 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,48856 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58805 zł
Datasheet

Upgrade


TDK
In Stock: 3
Unit Price: 1,29000 zł
Datasheet

Upgrade


TDK
In Stock: 11 817
Unit Price: 1,29000 zł
Datasheet

Upgrade


TDK
In Stock: 3 993
Unit Price: 1,11000 zł
Datasheet
0.15 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185154K50RAA-F

DigiKey Part Number
185154K50RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185154K50RAA-F
Description
CAP FILM 0.15UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185154K50RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
30V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168154J50A-FCornell Dubilier Knowles0168154J50A-F-ND2,58805 złUpgrade
168154J63C-FCornell Dubilier Knowles4 973168154J63C-F-ND6,89000 złUpgrade
168154K63C-FCornell Dubilier Knowles0168154K63C-F-ND2,48856 złUpgrade
185154J50RAA-FCornell Dubilier Knowles0185154J50RAA-F-ND2,63774 złUpgrade
185154J50RAB-FCornell Dubilier Knowles0185154J50RAB-F-ND2,63774 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,58805 zł12 940,25 zł
Unit Price without VAT:2,58805 zł
Unit Price with VAT:3,18330 zł