168334K50C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2 938
Unit Price: 9,01000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 998
Unit Price: 9,01000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90579 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90579 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90011 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,51477 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,42789 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,71048 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,71048 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,71048 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,50949 zł
Datasheet

Upgrade


TDK
In Stock: 1 187
Unit Price: 1,80000 zł
Datasheet

Upgrade


TDK
In Stock: 3 515
Unit Price: 1,94000 zł
Datasheet

Upgrade


TDK
In Stock: 6 128
Unit Price: 1,69000 zł
Datasheet
0.33 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168334K50C-F

DigiKey Part Number
168334K50C-F-ND
Manufacturer
Manufacturer Product Number
168334K50C-F
Description
CAP FILM 0.33UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168334K50C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
30V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168334J50C-FCornell Dubilier Knowles2 938338-4338-ND9,01000 złUpgrade
168334J63H-FCornell Dubilier Knowles4 998168334J63H-F-ND9,01000 złUpgrade
185334J50RCA-FCornell Dubilier Knowles0185334J50RCA-F-ND3,90579 złUpgrade
185334J50RCB-FCornell Dubilier Knowles0185334J50RCB-F-ND3,90579 złUpgrade
185334J63RHA-FCornell Dubilier Knowles0185334J63RHA-F-ND3,90011 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0003,72224 zł18 611,20 zł
Unit Price without VAT:3,72224 zł
Unit Price with VAT:4,57836 zł