185334J50RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2 948
Unit Price: 9,01000 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 998
Unit Price: 9,01000 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90579 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90011 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,51477 zł
Datasheet

Upgrade


TDK
In Stock: 1 189
Unit Price: 1,80000 zł
Datasheet

Upgrade


TDK
In Stock: 4 515
Unit Price: 1,94000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,97000 zł
Datasheet
0.33 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185334J50RCA-F

DigiKey Part Number
185334J50RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185334J50RCA-F
Description
CAP FILM 0.33UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185334J50RCA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 4003,90579 zł21 091,27 zł
Unit Price without VAT:3,90579 zł
Unit Price with VAT:4,80412 zł