
168334J50C-F | |
|---|---|
DigiKey Part Number | 338-4338-ND |
Manufacturer | |
Manufacturer Product Number | 168334J50C-F |
Description | CAP FILM 0.33UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168334J50C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0334J000 | TDK | 1 187 | 495-1108-ND | 1,80000 zł | Upgrade |
| B32529C0334J289 | TDK | 3 515 | 495-B32529C0334J289CT-ND | 1,94000 zł | Upgrade |
| B32520C1334J000 | TDK | 41 444 | 495-1156-ND | 2,44000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 zł | 9,01 zł |
| 10 | 6,18000 zł | 61,80 zł |
| 50 | 5,05220 zł | 252,61 zł |
| 100 | 4,70390 zł | 470,39 zł |
| 500 | 4,11520 zł | 2 057,60 zł |
| 1 000 | 3,93293 zł | 3 932,93 zł |
| 2 500 | 3,74035 zł | 9 350,88 zł |
| 5 000 | 3,62422 zł | 18 121,10 zł |
| Unit Price without VAT: | 9,01000 zł |
|---|---|
| Unit Price with VAT: | 11,08230 zł |

