
1211.7 | |
|---|---|
DigiKey Part Number | 2080-1211.7-ND |
Manufacturer | |
Manufacturer Product Number | 1211.7 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color White |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211.1 | Conta-Clip, Inc. | 0 | 2080-1211.1-ND | 12,76170 zł | Parametric Equivalent |
| 1211.2 | Conta-Clip, Inc. | 79 | 2080-1211.2-ND | 23,52000 zł | Parametric Equivalent |
| 1211.3 | Conta-Clip, Inc. | 0 | 2080-1211.3-ND | 12,76170 zł | Parametric Equivalent |
| 1211.4 | Conta-Clip, Inc. | 0 | 2080-1211.4-ND | 12,76170 zł | Parametric Equivalent |
| 1211.5 | Conta-Clip, Inc. | 0 | 2080-1211.5-ND | 10,32140 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,76170 zł | 1 276,17 zł |
| Unit Price without VAT: | 12,76170 zł |
|---|---|
| Unit Price with VAT: | 15,69689 zł |


