



1211.2 | |
|---|---|
DigiKey Part Number | 2080-1211.2-ND |
Manufacturer | |
Manufacturer Product Number | 1211.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 zł | 23,52 zł |
| 10 | 16,67200 zł | 166,72 zł |
| 25 | 14,64920 zł | 366,23 zł |
| 50 | 13,40380 zł | 670,19 zł |
| 100 | 12,38400 zł | 1 238,40 zł |
| 300 | 11,16020 zł | 3 348,06 zł |
| 500 | 10,72766 zł | 5 363,83 zł |
| 1 000 | 10,25188 zł | 10 251,88 zł |
| Unit Price without VAT: | 23,52000 zł |
|---|---|
| Unit Price with VAT: | 28,92960 zł |



