1211.3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,76170 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 79
Unit Price: 23,52000 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,76170 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 10,32140 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,76170 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 10,32140 zł
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,76170 zł
Datasheet
Image for 1211.3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211.3

DigiKey Part Number
2080-1211.3-ND
Manufacturer
Manufacturer Product Number
1211.3
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
500V
Series
Current - UL
30 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1211.1Conta-Clip, Inc.02080-1211.1-ND12,76170 złParametric Equivalent
1211.2Conta-Clip, Inc.792080-1211.2-ND23,52000 złParametric Equivalent
1211.4Conta-Clip, Inc.02080-1211.4-ND12,76170 złParametric Equivalent
1211.5Conta-Clip, Inc.02080-1211.5-ND10,32140 złParametric Equivalent
1211.7Conta-Clip, Inc.02080-1211.7-ND12,76170 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
10012,76170 zł1 276,17 zł
Manufacturers Standard Package
Unit Price without VAT:12,76170 zł
Unit Price with VAT:15,69689 zł