Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE630ETE271MK20S | |
|---|---|
DigiKey Part Number | EKZE630ETE271MK20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE630ETE271MK20S |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-630ELL271MK20S | Chemi-Con | 1 998 | 565-EKY-630ELL271MK20S-ND | 4,88000 zł | Parametric Equivalent |
| EKYB800ELL271MK20S | Chemi-Con | 7 806 | 565-EKYB800ELL271MK20S-ND | 5,49000 zł | Parametric Equivalent |
| EKZE630ELL271MK20S | Chemi-Con | 387 | 565-EKZE630ELL271MK20S-ND | 6,10000 zł | Parametric Equivalent |
| EKZN800ELL271MK20S | Chemi-Con | 1 000 | 565-4116-ND | 5,89000 zł | Parametric Equivalent |
| UHE1J271MHD6TO | Nichicon | 490 | 493-UHE1J271MHD6TOCT-ND | 4,38000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45032 zł | 725,16 zł |
| Unit Price without VAT: | 1,45032 zł |
|---|---|
| Unit Price with VAT: | 1,78389 zł |









