
EKZE630ELL271MK20S | |
|---|---|
DigiKey Part Number | 565-EKZE630ELL271MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL271MK20S |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL271MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-630ELL271MK20S | Chemi-Con | 1 998 | 565-EKY-630ELL271MK20S-ND | 4,88000 zł | Parametric Equivalent |
| EKYB800ELL271MK20S | Chemi-Con | 7 806 | 565-EKYB800ELL271MK20S-ND | 5,49000 zł | Parametric Equivalent |
| EKZN800ELL271MK20S | Chemi-Con | 4 000 | 565-4116-ND | 5,89000 zł | Parametric Equivalent |
| EEU-FR1J271 | Panasonic Industry | 363 | P15412-ND | 6,21000 zł | Upgrade |
| 860040778011 | Würth Elektronik | 122 | 732-9242-1-ND | 4,88000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 3,95300 zł | 39,53 zł |
| 50 | 3,06160 zł | 153,08 zł |
| 100 | 2,77890 zł | 277,89 zł |
| 500 | 2,29330 zł | 1 146,65 zł |
| 1 000 | 2,14037 zł | 2 140,37 zł |
| 2 500 | 1,97714 zł | 4 942,85 zł |
| 5 000 | 1,87773 zł | 9 388,65 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |

