Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE350EMC561MJ25S | |
|---|---|
DigiKey Part Number | EKZE350EMC561MJ25S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZE350EMC561MJ25S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.075 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL561MJ25S | Chemi-Con | 832 | 565-EKY-350ELL561MJ25S-ND | 4,56000 zł | Parametric Equivalent |
| EKZE350ELL561MJ25S | Chemi-Con | 1 080 | 565-1695-ND | 5,60000 zł | Parametric Equivalent |
| EKZE350ETD561MJ25S | Chemi-Con | 18 | 565-EKZE350ETD561MJ25SCT-ND | 4,60000 zł | Parametric Equivalent |
| UHD1V561MPD1TD | Nichicon | 900 | 493-UHD1V561MPD1TDCT-ND | 4,49000 zł | Direct |
| UHV1V561MPD1TD | Nichicon | 1 000 | 493-UHV1V561MPD1TDCT-ND | 4,31000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,03166 zł | 1 547,49 zł |
| Unit Price without VAT: | 1,03166 zł |
|---|---|
| Unit Price with VAT: | 1,26894 zł |













