
EKZE350ETD561MJ25S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD561MJ25SCT-ND - Cut Tape (CT) 565-EKZE350ETD561MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD561MJ25S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.075 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL561MJ25S | Chemi-Con | 832 | 565-EKY-350ELL561MJ25S-ND | 4,56000 zł | Parametric Equivalent |
| EKZE350ELL561MJ25S | Chemi-Con | 1 080 | 565-1695-ND | 5,60000 zł | Parametric Equivalent |
| UHD1V561MPD1TD | Nichicon | 900 | 493-UHD1V561MPD1TDCT-ND | 4,49000 zł | Direct |
| UHV1V561MPD1TD | Nichicon | 1 000 | 493-UHV1V561MPD1TDCT-ND | 4,31000 zł | Direct |
| UHW1V561MPD1TD | Nichicon | 803 | 493-UHW1V561MPD1TDCT-ND | 3,63000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 zł | 4,60 zł |
| 10 | 2,95200 zł | 29,52 zł |
| 50 | 2,25940 zł | 112,97 zł |
| 100 | 2,04070 zł | 204,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08703 zł | 869,62 zł |
| 1 600 | 1,00877 zł | 1 614,03 zł |
| 2 400 | 0,96928 zł | 2 326,27 zł |
| 4 000 | 0,92524 zł | 3 700,96 zł |
| 5 600 | 0,89935 zł | 5 036,36 zł |
| 8 000 | 0,87435 zł | 6 994,80 zł |
| Unit Price without VAT: | 4,60000 zł |
|---|---|
| Unit Price with VAT: | 5,65800 zł |

