560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V561MPD1TD

DigiKey Part Number
493-UHV1V561MPD1TDCT-ND - Cut Tape (CT)
UHV1V561MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V561MPD1TD
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V561MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V561MPDNichicon444493-15313-ND3,59000 złParametric Equivalent
UHW1V561MPDNichicon0493-6852-ND3,84000 złParametric Equivalent
UHW1V561MPD1TDNichicon1 163493-UHW1V561MPD1TDCT-ND3,63000 złParametric Equivalent
35YXS560MEFC10X20Rubycon1981189-35YXS560MEFC10X20-ND3,34000 złParametric Equivalent
35ZLH560MEFC10X20Rubycon5 3461189-1900-ND3,05000 złParametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,31000 zł4,31 zł
102,74700 zł27,47 zł
502,09780 zł104,89 zł
1001,89200 zł189,20 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,53730 zł768,65 zł
1 0001,42548 zł1 425,48 zł
1 5001,36907 zł2 053,61 zł
2 5001,30618 zł3 265,45 zł
3 5001,26920 zł4 442,20 zł
5 0001,23349 zł6 167,45 zł
Manufacturers Standard Package
Unit Price without VAT:4,31000 zł
Unit Price with VAT:5,30130 zł