
EKZE250ETD681MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE250ETD681MJ20SCT-ND - Cut Tape (CT) 565-EKZE250ETD681MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD681MJ20S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ETD681MJ20S | Chemi-Con | 801 | 565-ELXZ250ETD681MJ20SCT-ND | 2,87000 zł | Upgrade |
| EKY-250ELL681MJ20S | Chemi-Con | 1 949 | 565-EKY-250ELL681MJ20S-ND | 3,88000 zł | Parametric Equivalent |
| EKYA350ELL681MJ20S | Chemi-Con | 811 | 565-EKYA350ELL681MJ20S-ND | 3,99000 zł | Parametric Equivalent |
| EKZE250ELL681MJ20S | Chemi-Con | 10 464 | 565-1679-ND | 4,81000 zł | Parametric Equivalent |
| UHW1V681MPD6TD | Nichicon | 2 481 | 493-UHW1V681MPD6TDCT-ND | 3,63000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,51000 zł | 25,10 zł |
| 50 | 1,90880 zł | 95,44 zł |
| 100 | 1,71890 zł | 171,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90901 zł | 727,21 zł |
| 1 600 | 0,84106 zł | 1 345,70 zł |
| 2 400 | 0,80676 zł | 1 936,22 zł |
| 4 000 | 0,76852 zł | 3 074,08 zł |
| 5 600 | 0,74605 zł | 4 177,88 zł |
| 8 000 | 0,72434 zł | 5 794,72 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

