Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD7820KR | |
|---|---|
DigiKey Part Number | AD7820KR-ND |
Manufacturer | |
Manufacturer Product Number | AD7820KR |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7820KR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 20-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC0820BCWMX/NOPB | Texas Instruments | 892 | ADC0820BCWMX/NOPBCT-ND | 22,51000 zł | Similar |
| ADC0820CCM+ | Analog Devices Inc./Maxim Integrated | 36 | ADC0820CCM+-ND | 72,25000 zł | Similar |
| ADC0820CCM+T | Analog Devices Inc./Maxim Integrated | 1 000 | 175-ADC0820CCM+TCT-ND | 72,25000 zł | Similar |
| ADC0820CCWM/NOPB | Texas Instruments | 152 | ADC0820CCWM/NOPB-ND | 26,54000 zł | Similar |
| ADC0820CCWMX/NOPB | Texas Instruments | 206 | ADC0820CCWMX/NOPBCT-ND | 22,51000 zł | Similar |




