
ADC0820CCWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC0820CCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0820CCWMX/NOPBCT-ND - Cut Tape (CT) ADC0820CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0820CCWMX/NOPB |
Description | IC ADC 8BIT FLASH 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 zł | 22,30 zł |
| 10 | 17,12000 zł | 171,20 zł |
| 25 | 15,82240 zł | 395,56 zł |
| 100 | 14,39410 zł | 1 439,41 zł |
| 250 | 13,71292 zł | 3 428,23 zł |
| 500 | 13,30236 zł | 6 651,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,96449 zł | 12 964,49 zł |
| 2 000 | 12,68647 zł | 25 372,94 zł |
| Unit Price without VAT: | 22,30000 zł |
|---|---|
| Unit Price with VAT: | 27,42900 zł |

