
ADC0820CCWM/NOPB | |
|---|---|
DigiKey Part Number | ADC0820CCWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC0820CCWM/NOPB |
Description | IC ADC 8BIT FLASH 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCWM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 zł | 26,30 zł |
| 10 | 20,29700 zł | 202,97 zł |
| 36 | 18,29500 zł | 658,62 zł |
| 108 | 17,06759 zł | 1 843,30 zł |
| 252 | 16,34782 zł | 4 119,65 zł |
| 504 | 15,87413 zł | 8 000,56 zł |
| 1 008 | 15,48422 zł | 15 608,09 zł |
| Unit Price without VAT: | 26,30000 zł |
|---|---|
| Unit Price with VAT: | 32,34900 zł |

