LS E67F-BACA-67-3A4B-50-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28848 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28368 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,31520 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28848 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,19937 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,19937 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,31520 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28848 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,31520 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28848 zł
Datasheet
New at DigiKey
Image for LS E67F-BACA-67-3A4B-50-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS E67F-BACA-67-3A4B-50-R18

DigiKey Part Number
475-LSE67F-BACA-67-3A4B-50-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS E67F-BACA-67-3A4B-50-R18
Description
LS E67F-BACA-67-3A4B-50-R18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
50mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.30mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR E67F-BACA-1-1-50-R18-Zams-OSRAM USA INC.0475-LRE67F-BACA-1-1-50-R18-ZTR-ND0,28848 złParametric Equivalent
LR E67F-BACA-1-G3N3-50-R33ams-OSRAM USA INC.0475-LRE67F-BACA-1-G3N3-50-R33TR-ND0,28368 złParametric Equivalent
LR E67F-BACA-56-G3R3-50-R18ams-OSRAM USA INC.0475-LRE67F-BACA-56-G3R3-50-R18TR-ND0,31520 złParametric Equivalent
LR E67F-BBCA-1-1-50-R18-Z-XXams-OSRAM USA INC.0475-LRE67F-BBCA-1-1-50-R18-Z-XXTR-ND0,28848 złParametric Equivalent
LR E67F.01-7B5C-45-G3R3-50-Sams-OSRAM USA INC.0475-LRE67F.01-7B5C-45-G3R3-50-STR-ND0,19937 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31520 zł3 152,00 zł
Unit Price without VAT:0,31520 zł
Unit Price with VAT:0,38770 zł