LR E67F.01-7B6C-46-G3R3-50-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,28848 zł
Datasheet
New at DigiKey
Image for LR E67F.01-7B6C-46-G3R3-50-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR E67F.01-7B6C-46-G3R3-50-R18

DigiKey Part Number
475-LRE67F.01-7B6C-46-G3R3-50-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LR E67F.01-7B6C-46-G3R3-50-R18
Description
LR E67F.01-7B6C-46-G3R3-50-R18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
4-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 1.30mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR E67F-BBCA-1-1-50-R18-Z-XXams-OSRAM USA INC.0475-LRE67F-BBCA-1-1-50-R18-Z-XXTR-ND0,28848 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,19937 zł2 791,18 zł
Unit Price without VAT:0,19937 zł
Unit Price with VAT:0,24523 zł