Parametric Equivalent
Parametric Equivalent

LR E67F.01-7B5C-45-G3R3-50-S | |
|---|---|
DigiKey Part Number | 475-LRE67F.01-7B5C-45-G3R3-50-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR E67F.01-7B5C-45-G3R3-50-S |
Description | LR E67F.01-7B5C-45-G3R3-50-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR E67F-BBCA-1-1-50-R18-Z-XX | ams-OSRAM USA INC. | 0 | 475-LRE67F-BBCA-1-1-50-R18-Z-XXTR-ND | 0,28848 zł | Parametric Equivalent |
| LR E67F.01-7B6C-46-G3R3-50-R18 | ams-OSRAM USA INC. | 0 | 475-LRE67F.01-7B6C-46-G3R3-50-R18TR-ND | 0,21843 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,19937 zł | 2 791,18 zł |
| Unit Price without VAT: | 0,19937 zł |
|---|---|
| Unit Price with VAT: | 0,24523 zł |

