BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70547-12G

DigiKey Part Number
ARF3165-ND
Manufacturer
Manufacturer Product Number
031-70547-12G
Description
CONN BNC JACK 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-30°C ~ 85°C
Cable Group
Belden 4694R
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
134,22000 zł34,22 zł
1029,08200 zł290,82 zł
2527,26120 zł681,53 zł
5025,95940 zł1 297,97 zł
10024,72050 zł2 472,05 zł
25023,17316 zł5 793,29 zł
50022,06806 zł11 034,03 zł
1 00021,01595 zł21 015,95 zł
Manufacturers Standard Package
Unit Price without VAT:34,22000 zł
Unit Price with VAT:42,09060 zł