
095-850-216-120 | |
|---|---|
DigiKey Part Number | ARF3359-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-216-120 |
Description | COAX CBL BNC TO HD-BNC 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type Belden 4694R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Jack | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 292,69320 zł | 7 317,33 zł |
| Unit Price without VAT: | 292,69320 zł |
|---|---|
| Unit Price with VAT: | 360,01264 zł |

