


095-850-216M20L | |
|---|---|
DigiKey Part Number | 095-850-216M20L-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-216M20L |
Description | COAX CBL BNC TO HD-BNC 65.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type Belden 4694R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Jack | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 169,06120 zł | 29 226,53 zł |
| Unit Price without VAT: | 1 169,06120 zł |
|---|---|
| Unit Price with VAT: | 1 437,94528 zł |

