M24308/23-5P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 585,72100 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 585,72100 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 105,19100 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 794,10500 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 567,13800 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 916,29300 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 567,13800 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 916,36500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 507,59200 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 562,99100 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 508,69100 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 440,18080 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 774,30200 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 796,08960 zł
Image for M24308/23-5P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-5P

DigiKey Part Number
4306-M24308/23-5P-ND
Manufacturer
Manufacturer Product Number
M24308/23-5P
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50S32S000Amphenol Positronic04306-HDC50S32S000-ND585,72100 złParametric Equivalent
HDC50S32S2000/AAAmphenol Positronic04306-HDC50S32S2000/AA-ND585,72100 złParametric Equivalent
HDC50S3P000-50Amphenol Positronic04306-HDC50S3P000-50-ND1 105,19100 złParametric Equivalent
HDC50S3S00S-14Amphenol Positronic04306-HDC50S3S00S-14-ND794,10500 złParametric Equivalent
HDC50S3S00S-759.0Amphenol Positronic04306-HDC50S3S00S-759.0-ND567,13800 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25686,22920 zł17 155,73 zł
Unit Price without VAT:686,22920 zł
Unit Price with VAT:844,06192 zł