


470127CY GE432 | |
|---|---|
DigiKey Part Number | 470127CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470127CY GE432 |
Description | CABLE 12COND 19AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0472" (1.199mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.512" (13.01mm) | Base Product Number |






