


470127CY GE321 | |
|---|---|
DigiKey Part Number | 470127CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470127CY GE321 |
Description | CABLE 12COND 19AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,64000 zł | 1 018,64 zł |
| 2 | 968,80000 zł | 1 937,60 zł |
| 3 | 940,61000 zł | 2 821,83 zł |
| 5 | 906,03800 zł | 4 530,19 zł |
| 7 | 888,78429 zł | 6 221,49 zł |
| Unit Price without VAT: | 1 018,64000 zł |
|---|---|
| Unit Price with VAT: | 1 252,92720 zł |






