


470127CY GE033 | |
|---|---|
DigiKey Part Number | 470127CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470127CY GE033 |
Description | CABLE 12CON 19AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 101,19000 zł | 3 101,19 zł |
| 2 | 2 947,34500 zł | 5 894,69 zł |
| 3 | 2 935,31000 zł | 8 805,93 zł |
| Unit Price without VAT: | 3 101,19000 zł |
|---|---|
| Unit Price with VAT: | 3 814,46370 zł |






