Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RF55-30Z-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30Z-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30Z-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tray | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-25Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25Z-T-00-50-G-SH-ND | 22,15919 zł | Parametric Equivalent |
| RF55-28Z-T-00-50-G-SH | Adam Tech | 1 267 | 2057-RF55-28Z-T-00-50-G-SH-ND | 11,20000 zł | Parametric Equivalent |
| RF55-29Z-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-29Z-T-00-50-G-SH-ND | 23,88000 zł | Parametric Equivalent |
| RF55-70AZ-T-00-50-PP-T/R | Adam Tech | 0 | 2057-RF55-70AZ-T-00-50-PP-T/RCT-ND | 6,57000 zł | Parametric Equivalent |
| RF55-70BZ-T-00-50-PP-T/R | Adam Tech | 0 | 2057-RF55-70BZ-T-00-50-PP-T/RCT-ND | 6,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 zł | 19,68 zł |
| 10 | 16,71500 zł | 167,15 zł |
| 25 | 15,66720 zł | 391,68 zł |
| 50 | 14,91900 zł | 745,95 zł |
| 100 | 14,20700 zł | 1 420,70 zł |
| 300 | 13,14737 zł | 3 944,21 zł |
| 500 | 12,68214 zł | 6 341,07 zł |
| 1 000 | 12,07722 zł | 12 077,22 zł |
| 2 500 | 11,32202 zł | 28 305,05 zł |
| Unit Price without VAT: | 19,68000 zł |
|---|---|
| Unit Price with VAT: | 24,20640 zł |











