UAM Wi-Fi Triple Band Antennas
TE's antennas offer a compact alternative to terminal antennas
TE Connectivity's (TE) universal antenna module (UAM) Wi-Fi 6E/7 triple band antennas are an ideal solution for mounting onto a metal chassis. They offer a compact alternative to terminal antennas and can facilitate MIMO operations using a series of UAM antennas. Coding on the units allows for an unambiguous mounting orientation.
Benefits
- 6 GHz band for Wi-Fi 6E, Wi-Fi 7, Bluetooth®, and Zigbee
- Includes legacy Wi-Fi protocols
- Compact alternative to terminal mount antennas
- Different cable lengths and connector options are available
- Omnidirectional radiation pattern
- Mountable in series for MIMO operations
- Unique antenna module assembly designed to be mounted on a metal chassis
- Capable of mounting onto metal chassis (0.8 mm to 1.0 mm thickness metal plate)
- Small but highly efficient PIFA antenna technology
- Snap-in feature allows for easy assembly
- Coding applied to antennas for unambiguous mounting direction in MIMO configurations
- Dimensions: 29 mm x 12 mm x 10 mm (1.14" x 0.47" x 0.39")
- Weight: 4.3 g (0.155 oz)
- Mating connectors: MHF and MHF4
- Mounting: snap-on; sheet metal thickness 0.8 mm to 1.0 mm
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- Storage temperature: -40°C to +85°C (-40°F to +185°F)
- Material substance compliance: RoHS, CE, and UKCA compliant
- Primary industry
- Wi-Fi (all standards)
- Secondary industries:
- Bluetooth
- Zigbee
- Computers
- Servers
- IoT devices
- Control systems
- Automation and measurement devices
UAM Wi-Fi Triple Band Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2195935-2 | UAM ASSEMBLY 130MM MHF WIFI6E | 3974 - Immediate | $24.13 | View Details |
![]() | ![]() | 2195935-3 | UAM ASSEMBLY 210MM MHF WIFI6E | 3925 - Immediate | $24.67 | View Details |
![]() | ![]() | 1-2195935-1 | UAM ASSEMBLY 90MM MHF4L WIFI6E | 3876 - Immediate | $24.92 | View Details |
![]() | ![]() | 1-2195935-2 | UAM ASSEMBLY 130MM MHF4L WIFI6E | 3970 - Immediate | $25.46 | View Details |
![]() | ![]() | 2195935-4 | UAM ASSEMBLY 360MM MHF WIFI6E | 3941 - Immediate | $25.57 | View Details |
![]() | ![]() | 1-2195935-3 | UAM ASSEMBLY 210MM MHF4L WIFI6E | 3300 - Immediate | $25.71 | View Details |
![]() | ![]() | 1-2195935-4 | UAM ASSEMBLY 360MM MHF4L WIFI6E | 3916 - Immediate | $26.90 | View Details |