RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF4L Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2195935-3

DigiKey Part Number
343-1-2195935-3-ND
Manufacturer
Manufacturer Product Number
1-2195935-3
Description
UAM ASSEMBLY 210MM MHF4L WIFI6E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF4L Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1-2195935-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.9, 2.2
Return Loss
-
Gain
0.2dBi, 1.8dBi, 3.1dBi
Power - Max
10 W
Features
Cable - 210mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Snap-In
Height (Max)
0.472" (12.00mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
125,71000 zł25,71 zł
1019,80700 zł198,07 zł
2518,33320 zł458,33 zł
10016,70980 zł1 670,98 zł
25015,93640 zł3 984,10 zł
50015,47032 zł7 735,16 zł
1 00015,08653 zł15 086,53 zł
Manufacturers Standard Package
Unit Price without VAT:25,71000 zł
Unit Price with VAT:31,62330 zł