
2195935-4 | |
|---|---|
DigiKey Part Number | 343-2195935-4-ND |
Manufacturer | |
Manufacturer Product Number | 2195935-4 |
Description | UAM ASSEMBLY 360MM MHF WIFI6E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2195935-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.2dBi, 1.1dBi, 2.2dBi | |
Power - Max | 10 W | |
Features | Cable - 360mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 zł | 25,57 zł |
| 10 | 19,68100 zł | 196,81 zł |
| 25 | 18,21400 zł | 455,35 zł |
| 100 | 16,60030 zł | 1 660,03 zł |
| 250 | 15,83096 zł | 3 957,74 zł |
| 500 | 15,36726 zł | 7 683,63 zł |
| 1 000 | 14,98570 zł | 14 985,70 zł |
| Unit Price without VAT: | 25,57000 zł |
|---|---|
| Unit Price with VAT: | 31,45110 zł |

