RLF-D Series Automotive Low RDC Power Inductor
TDK's RLF-D series automotive-grade power inductor is wire-wound and magnetically shielded
The TDK RLF-D series power inductor is a magnetic-shield-type wire-wound inductor with low DC resistance for general power circuits in automotive applications. It has an operating temperature range of -40°C to +150°C. This series is AEC-Q200 compliant.
- Variety of sizes from 7 mm x 7 mm, 10 mm x 10 mm, and heights from 4.5 mm to 6.0 mm
- High rated DC current
- Magnetic-shield-type wound construction
- Excellent DC bias characteristic
|
|
RLF-D
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RLF7045T-4R7N2R5-D | FIXED IND 4.7UH 2.5A 36 MOHM SMD | 971 - Immediate | $7.04 | View Details |
![]() | ![]() | RLF7045T-6R8N2R3-D | FIXED IND 6.8UH 2.3A 43.2 MOHM | 709 - Immediate | $7.04 | View Details |
![]() | ![]() | RLF7045T-220M1R4-D | FIXED IND 22UH 1.4A 98.4 MOHM | 130 - Immediate | $7.04 | View Details |
![]() | ![]() | RLF10160T-100M2R8-D | FIXED IND 10UH 2.8A 37.2 MOHM | 50 - Immediate | $7.65 | View Details |
![]() | ![]() | RLF10160T-220M2R0-D | FIXED IND 22UH 2A 66 MOHM SMD | 36 - Immediate | $7.65 | View Details |